
8-bit Analog-to-Digital Converter (ADC) with a 75 kSPS conversion rate. Features an 11-channel single-ended analog multiplexer, supporting up to 12 analog inputs. Operates with a 4.75V to 5.5V supply voltage and utilizes an SPI serial interface. Integral nonlinearity is 0.5 LSB, with a typical power consumption of 6mW. Packaged in a 20-pin PLCC on tape and reel, this lead-free and RoHS-compliant component is suitable for applications up to 85°C.
Texas Instruments TLC540IFNR technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 75KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 1.2mA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 6mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 75000S/s |
| RoHS | Compliant |
No datasheet is available for this part.