
8-bit, 75 kSPS serial-output analog-to-digital converter featuring an on-chip 12-channel analog multiplexer with 11 single-ended inputs. Operates from a 4.75V to 5.5V supply, consuming a nominal 1.2mA with a maximum power dissipation of 12.5mW. Offers an integral nonlinearity of 0.5 LSB and utilizes an SPI interface. Packaged in a 20-pin PDIP, this RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLC540IN technical specifications.
| Package/Case | N |
| Conversion Rate | 75KS/s |
| Height | 4.57mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 1.2mA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 6mW |
| Power Dissipation | 12.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 75KS/s |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC540IN to view detailed technical specifications.
No datasheet is available for this part.
