8-bit Analog-to-Digital Converter (ADC) with a 40 kSPS sampling rate. Features a serial SPI interface and supports 12 analog input channels, with 11 available for single-ended use. Operates from a 4.75V to 5.5V single supply voltage, consuming 6mW of power. Integral nonlinearity is 0.5 LSB. Packaged in a 20-pin PLCC for surface-mount termination.
Texas Instruments TLC541IFNG3 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Consumption | 6mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Supply Current | 1.2mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC541IFNG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
