8-bit, 11-channel successive approximation analog-to-digital converter (ADC) with a 40 kS/s conversion rate. Features single-ended input, SPI serial interface, and 0.5 LSB integral nonlinearity. Operates from a 4.75V to 5.5V single supply, with a maximum power dissipation of 12.5mW. Packaged in a 20-pin PLCC, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TLC541IFNRG3 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 1.2mA |
| Number of Bits | 8 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 6mW |
| Power Dissipation | 12.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC541IFNRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.