
8-bit Analog-to-Digital Converter (ADC) with a 40 kSPS sampling rate. Features 11 single-ended analog inputs and an on-chip 12-channel analog multiplexer. Offers 0.5 LSB integral and differential nonlinearity. Operates from a 4.75V to 5.5V supply, with a typical power consumption of 6mW. Serial SPI interface for data output. Packaged in a 20-pin PDIP.
Texas Instruments TLC541IN technical specifications.
| Package/Case | N |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 0.5LSB |
| Height | 4.57mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 8 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 6mW |
| Power Dissipation | 12.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Supply Current | 1.2mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC541IN to view detailed technical specifications.
No datasheet is available for this part.
