8-bit Analog-to-Digital Converter (ADC) with a 25 kSPS sampling rate. Features an 11-channel analog multiplexer and SPI serial interface. Offers 0.5 LSB integral nonlinearity and operates from a single 4.75V to 5.5V supply. Packaged in a 20-pin PLCC, this lead-free and RoHS compliant component has a maximum power dissipation of 10mW.
Texas Instruments TLC542IFNRG3 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 25KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 1.2mA |
| Number of Bits | 8 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 6mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC542IFNRG3 to view detailed technical specifications.
No datasheet is available for this part.