
8-bit Analog-to-Digital Converter (ADC) with a 76 kSPS sampling rate. Features 20 analog input channels, including 19 single-ended inputs, and an on-chip analog multiplexer. Operates with a 5V supply voltage (4.75V to 5.5V) and offers SPI serial interface. Integral nonlinearity is 0.5 LSB. Packaged in a 28-pin PLCC for surface mounting.
Texas Instruments TLC545CFN technical specifications.
| Package/Case | PLCC |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 19 |
| Number of Bits | 8 |
| Number of Channels | 20 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 20 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 15mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 76KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC545CFN to view detailed technical specifications.
No datasheet is available for this part.
