
8-bit Analog-to-Digital Converter (ADC) with a 76 kSPS sampling rate. Features 20 analog input channels, including a 20-channel analog multiplexer. Offers SPI serial interface and unipolar, single-ended input type. Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) are both 0.5 LSB. Operates from a 4.75V to 5.5V supply, with a typical 5V operating voltage and 1.2mA supply current. Packaged in a 28-PLCC for surface mounting, this lead-free and RoHS-compliant component has a maximum power dissipation of 15mW and operates between -40°C and 85°C.
Texas Instruments TLC545IFN technical specifications.
| Package/Case | PLCC |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 19 |
| Number of Bits | 8 |
| Number of Channels | 20 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 20 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 15mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 76KS/s |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC545IFN to view detailed technical specifications.
No datasheet is available for this part.