The TLC546IFN is a 28-pin industrial-grade successive approximation analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device has a maximum analog input voltage of 5.5V and a minimum of 0V. It is available in a QCCJ, LDCC28, or .5SQ package type.
Texas Instruments TLC546IFN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC546IFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.