
8-Bit Analog-to-Digital Converter (ADC) with a 45.5 kSPS sampling rate. Features a single-ended input and SPI serial interface. Offers 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a 3V to 6V supply voltage with low power consumption of 9mW. Packaged in an 8-SOIC (D) SMD/SMT termination.
Texas Instruments TLC548CD technical specifications.
| Package/Case | D |
| Conversion Rate | 45.5KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 9mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45.5KS/s |
| Supply Current | 1.8mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC548CD to view detailed technical specifications.
No datasheet is available for this part.