
8-bit, single-channel Analog-to-Digital Converter (ADC) featuring a 45.5 kS/s conversion rate. This successive approximation ADC offers SPI serial interface compatibility and a single-ended input type. Integral nonlinearity is specified at 0.5 LSB. Operates from a 3V to 6V supply voltage with a typical power consumption of 9mW. Packaged in a SOIC-8 (D) package, suitable for applications requiring precise analog-to-digital conversion.
Texas Instruments TLC548IDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 45.5KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 9mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45500S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
