8-Bit Analog-to-Digital Converter (ADC) with a 40 kSPS sampling rate. Features a single-ended input and SPI serial interface. Operates from a 3V to 6V supply voltage with a typical supply current of 1.8mA and low power consumption of 9mW. Offers 0.5 LSB integral nonlinearity and is available in an 8-SOIC package. Suitable for applications requiring a single-channel, low-power ADC.
Texas Instruments TLC549CDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 9mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC549CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.