
Texas Instruments TLC551CDG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 1.8MHz |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 360uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC551 |
| Supply Current | 170uA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC551CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.