The TLC552CDG4 is a dual clock generator IC with a frequency of 2.8MHz. It features two timers/counters and operates within a supply voltage range of 1V to 18V. The device has a maximum power dissipation of 950mW and a maximum operating temperature of 70°C. It is available in a surface mount SOIC-14 package and is RoHS compliant.
Texas Instruments TLC552CDG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 2.8MHz |
| High Level Output Current | -10mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 1.6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Quiescent Current | 340uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 340uA |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC552CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.