The TLC5540CNSLE is an 8-bit analog-to-digital converter (ADC) from Texas Instruments. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has 24 terminals and is packaged in a 24-pin R-PDSO-G24 package. It can convert analog input voltages from 0 to 5.25 volts and is powered by a 5-volt supply voltage.
Texas Instruments TLC5540CNSLE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 15 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC5540CNSLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.