The TLC555CDB is an 8-pin SSOP clock generator with a commercial temperature range of 0 to 70 degrees Celsius. It operates on a supply voltage of 2 to 15 volts and features a single function. The device is packaged in an SSOP8 package with dimensions of 3mm width and 5.3mm length.
Texas Instruments TLC555CDB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 5.3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC555CDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.