
Texas Instruments TLC555CPE4 technical specifications.
| Package/Case | PDIP |
| Frequency | 2.1MHz |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 360uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 250uA |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC555CPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
