The TLC555CPWG4 is a 1-channel timer IC with a frequency of 2.1MHz. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a TSSOP-14 package and is RoHS compliant. It can operate with a maximum supply voltage of 15V and a minimum supply voltage of 2V, with a maximum power dissipation of 525mW. The TLC555CPWG4 has a quiescent current of 250uA and an operating supply current of 360uA.
Texas Instruments TLC555CPWG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.1MHz |
| High Level Output Current | -10mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 360uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC555 |
| Supply Current | 250uA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC555CPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.