The TLC555MD is an 8-pin SOP clock generator IC from Texas Instruments, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and accepts a supply voltage of 2-15V. This device features a single function and is available in a 8-pin SOP package with dimensions of 3.9mm in width and 4.9mm in length. The TLC555MD is suitable for use in a variety of applications requiring a reliable clock generator.
Texas Instruments TLC555MD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC555MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.