
The TLC555MFKB is a single-channel timer IC from Texas Instruments. It operates within a supply voltage range of 5V to 15V and can withstand temperatures up to 125°C. This surface-mount device is packaged in a QCCN package type. The IC has a maximum power dissipation of 1.375W and a quiescent current of 250uA. It is not radiation hardened and is not RoHS compliant.
Texas Instruments TLC555MFKB technical specifications.
| High Level Output Current | -10mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.375W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLC555MFKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
