
The TLC556IDG4 is a dual 2.1MHz LinCMOS clock generator in a SOIC-14 package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 950mW. The device is RoHS compliant and has a low quiescent current of 130uA. It is suitable for use in a variety of applications, including clock generation and timing circuits.
Texas Instruments TLC556IDG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 2.1MHz |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 720uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 130uA |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC556IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
