
Low-Power Dual LinCMOS™ Timer 20-LCCC -55 to 125
Texas Instruments TLC556MFKB technical specifications.
| High Level Output Current | -10mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.375W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLC556MFKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
