
The TLC556MJB is a dual timer IC from Texas Instruments, packaged in a CDIP with through hole mount. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 5V and 18V. The device has a maximum power dissipation of 1.375W and a quiescent current of 130uA. It is not radiation hardened and is not RoHS compliant.
Texas Instruments TLC556MJB technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -10mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.375W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLC556MJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
