
10-bit, single-channel digital-to-analog converter (DAC) featuring a 75 kS/s conversion rate and 12.5 µs settling time. This integrated circuit offers a 1LSB integral nonlinearity and 0.5LSB differential nonlinearity, with a full-scale error of 3LSB. Operating from a 4.5V to 5.5V supply, it utilizes a serial SPI interface and provides a voltage output. Packaged in an 8-pin VSSOP, this lead-free and RoHS-compliant component is suitable for surface-mount applications.
Texas Instruments TLC5615CDGK technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 75KS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1.21MHz |
| Sampling Rate | 75KS/s |
| Settling Time | 12.5us |
| Supply Current | 230uA |
| Termination | SMD/SMT |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5615CDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
