
10-bit, single-channel Digital-to-Analog Converter (DAC) featuring a 75KS/s sampling rate and 12.5µs settling time. Integral Nonlinearity (INL) is 1LSB, with Differential Nonlinearity (DNL) at 0.5LSB and a Full Scale Error of 3LSB. Operates from a single 4.5V to 5.5V supply with a nominal current draw of 230µA. Interface is SPI, output type is voltage, and the component is housed in an 8-SOIC package.
Texas Instruments TLC5615IDR technical specifications.
| Package/Case | D |
| Conversion Rate | 75KS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Height | 1.75mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 230uA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 75KS/s |
| Settling Time | 12.5us |
| Supply Type | Single |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5615IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
