Texas Instruments TLC5618AIP technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Packaging | Rail/Tube |
| Power Consumption | 3mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC5618AIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.