
Texas Instruments TLC5618AMFKB technical specifications.
| Package/Case | LCC |
| Conversion Rate | 75KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Consumption | 3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 2.5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5618AMFKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.