
Dual 12-bit Digital-to-Analog Converter (DAC) with a 2.5 µs settling time and 75 kS/s conversion rate. Features serial SPI interface, programmable settling time, and simultaneous update capability. Offers 1 LSB differential nonlinearity and 4 LSB integral nonlinearity. Operates from a single 4.5V to 5.5V supply, consuming a maximum of 3mW. Packaged in an 8-SOIC, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TLC5618AQD technical specifications.
| Package/Case | D |
| Conversion Rate | 75KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Output Voltage | 300mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 75KS/s |
| Series | TLC5618A |
| Settling Time | 2.5us |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5618AQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.