Dual 12-bit digital-to-analog converter (DAC) with serial SPI interface. Features a 2.5 µs settling time and a sampling rate of 75 kS/s. Offers 1 LSB differential nonlinearity and 4 LSB integral nonlinearity. Operates from a 4.5V to 5.5V supply, with a nominal supply current of 1.6mA and a low power consumption of 3mW. This RoHS compliant component is available in an 8-SOIC package, suitable for operation between -40°C and 125°C.
Texas Instruments TLC5618AQDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 75KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 75000S/s |
| Series | TLC5618A |
| Settling Time | 2.5us |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5618AQDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.