
Dual Digital-to-Analog Converter (DAC) with 12-bit resolution and 75 kS/s conversion rate. Features serial SPI interface, 12.5 µs settling time, and programmable settling time. Operates from a 4.5V to 5.5V single supply, consuming 1.6mA nominal current. Integral nonlinearity is 4 LSB. Packaged in an 8-SOIC surface mount package, suitable for operation between -40°C and 125°C.
Texas Instruments TLC5618AQDR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 75KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.6mA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 75000S/s |
| Series | TLC5618A |
| Settling Time | 12.5us |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5618AQDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.