
Quad 8-bit Digital-to-Analog Converter (DAC) with serial SPI interface. Features a 10µs settling time and a 48KS/s conversion rate. Offers programmable 1x or 2x output and simultaneous update capability. Operates from a 4.75V to 5.25V supply with a nominal supply current of 2mA. Packaged in a 14-SOIC, lead-free, RoHS compliant component.
Texas Instruments TLC5620CDR technical specifications.
| Package/Case | D |
| Conversion Rate | 48KS/s |
| Differential Nonlinearity | 0.9LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 8mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Settling Time | 10us |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5620CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.