
Quad 8-bit digital-to-analog converter (DAC) with a 10 µs settling time and 48 kS/s conversion rate. Features serial SPI interface, unipolar voltage output, and programmable 1x or 2x output. Operates from a single 5V supply (4.75V to 5.25V) with low power consumption of 8mW. Offers 1 LSB integral nonlinearity and 0.9 LSB differential nonlinearity. Packaged in a 14-pin PDIP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments TLC5620CN technical specifications.
| Package/Case | N |
| Conversion Rate | 48KS/s |
| Differential Nonlinearity | 0.9LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Output Voltage | 3.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | TLC5620 |
| Settling Time | 10us |
| Supply Type | Single |
| Thickness | 3.9mm |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5620CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
