Quad 8-bit Digital-to-Analog Converter (DAC) with serial SPI interface. Features a 10µs settling time and a 48kS/s sampling rate. Offers 1LSB integral nonlinearity and 0.9LSB differential nonlinearity. Operates from a single 5V supply with a nominal current of 2mA, consuming 8mW power. Packaged in a 14-SOIC, this RoHS compliant component is suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments TLC5620IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5620IDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 48KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Type | SERIAL, Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 8mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | TLC5620 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5620IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.