
Quad 8-bit Digital-to-Analog Converter (DAC) with a 10µs settling time and 48KS/s conversion rate. Features serial SPI interface, simultaneous update capability, and programmable 1x or 2x output. Operates from a 4.75V to 5.25V supply with a nominal current of 2mA, offering 8mW power consumption. Integral nonlinearity is 1LSB, differential nonlinearity is 0.9LSB. Packaged in a 14-PDIP with a temperature range of -40°C to 85°C.
Texas Instruments TLC5620IN technical specifications.
| Package/Case | N |
| Conversion Rate | 48KS/s |
| Differential Nonlinearity | 0.9LSB |
| Differential Output | No |
| Height | 5.08mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Output Voltage | 3.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 8mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Settling Time | 10us |
| Thickness | 3.9mm |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5620IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
