
Quad 8-bit Digital-to-Analog Converter (DAC) with serial SPI interface. Features 10µs settling time and a 48kS/s conversion rate per channel. Offers 1LSB integral nonlinearity and 0.9LSB differential nonlinearity. Operates from a single 5V supply with a nominal current of 2mA. Packaged in a 14-PDIP, this unipolar output DAC supports simultaneous updates and programmable 1x or 2x output configurations.
Texas Instruments TLC5620INE4 technical specifications.
| Package/Case | N |
| Conversion Rate | 48KS/s |
| Differential Nonlinearity | 0.9LSB |
| Height | 5.08mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 2mA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 8mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | TLC5620 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.032734oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5620INE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.