
Octal Digital-to-Analog Converter (DAC) with 8-bit resolution, offering 8 DAC channels. Features a serial SPI interface and a fast 10µs settling time. Operates with a single supply voltage ranging from 4.75V to 5.25V and consumes a low 15mW of power. Achieves a conversion rate of 45kS/s with excellent linearity, boasting 0.9LSB differential nonlinearity and 1LSB integral nonlinearity. Packaged in a 16-SOIC, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments TLC5628CDWG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 45KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45KS/s |
| Series | TLC5628 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5628CDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
