
Octal Digital-to-Analog Converter (DAC) with 8-bit resolution. Features a serial SPI interface and a fast 10µs settling time. Offers 8 simultaneous voltage outputs with a conversion rate of 45kS/s. Operates from a single 5V supply with low power consumption of 15mW. Housed in a 16-SOIC package, this RoHS compliant component is suitable for a wide temperature range from -40°C to 85°C.
Texas Instruments TLC5628CDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 45KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45000S/s |
| Series | TLC5628 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5628CDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
