
Octal 8-bit voltage-output digital-to-analog converter (DAC) IC with SPI interface. Features 45 kS/s conversion rate, 1 LSB integral nonlinearity, and 0.9 LSB differential nonlinearity. Operates from a single 4.75V to 5.25V supply with 4mA nominal supply current and 15mW power consumption. Housed in a 16-SOIC package, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments TLC5628CDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 45KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 15mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45000S/s |
| Series | TLC5628 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5628CDWRG4 to view detailed technical specifications.
No datasheet is available for this part.