8-bit octal digital-to-analog converter (DAC) featuring serial input loading and an SPI interface. Offers 8 DAC channels with a 45 kS/s conversion rate and 10 µs settling time. Achieves 0.9 LSB differential nonlinearity and 1 LSB integral nonlinearity. Operates from a single 4.75V to 5.25V supply with a nominal supply current of 4mA, consuming a maximum of 15mW. Packaged in a 16-pin PDIP plastic DIP.
Texas Instruments TLC5628CNE4 technical specifications.
| Package/Case | N |
| Conversion Rate | 45KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45000S/s |
| Series | TLC5628 |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5628CNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.