
Octal Digital-to-Analog Converter (DAC) with 8-bit resolution, offering a 10µs settling time and a conversion rate of 45KS/s. Features include SPI interface, 1LSB Integral Nonlinearity (INL), and 0.9LSB Differential Nonlinearity. This device supports programmable 1x or 2x output and simultaneous updates, operating within a voltage range of 4.75V to 5.25V with a nominal supply current of 4mA. Packaged in a 16-PDIP, it is lead-free, RoHS compliant, and operates from -40°C to 85°C.
Texas Instruments TLC5628IN technical specifications.
| Package/Case | N |
| Conversion Rate | 45KS/s |
| Differential Nonlinearity | 0.9LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | Voltage |
| Output Voltage | 3.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45KS/s |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5628IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
