8-bit, 8-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Offers a sampling rate of 45 kS/s with a settling time of 10 µs. Integral nonlinearity (INL) is 1 LSB, and differential nonlinearity (DNL) is 0.9 LSB. Operates with a single supply voltage between 4.75V and 5.25V, consuming a nominal 4mA and a maximum power dissipation of 15mW. Interface is SPI serial, with voltage output. Packaged in a 16-pin PDIP.
Texas Instruments TLC5628INE4 technical specifications.
| Package/Case | N |
| Conversion Rate | 45KS/s |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45000S/s |
| Series | TLC5628 |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5628INE4 to view detailed technical specifications.
No datasheet is available for this part.