Texas Instruments TLC5733AIPM technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 20MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC5733AIPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.