The TLC5733IPM is a 64-pin quad flat package (QFP) analog-to-digital converter (ADC) from Texas Instruments. It features 8-bit resolution and operates from a 5V supply voltage. The device is rated for commercial extended temperature operation, with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The TLC5733IPM is designed for use in a variety of applications, including data acquisition and industrial control systems.
Texas Instruments TLC5733IPM technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC5733IPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.