
16-channel LED driver with 8-bit or 16-bit grayscale control. Features a 15 MHz operating frequency and a maximum output current of 80mA per channel. Operates with supply voltages from 4.5V to 5.5V and supports output voltages up to 17V. Packaged in an HTQFP for operation between -20°C and 85°C. RoHS compliant and lead-free.
Texas Instruments TLC5904PZP technical specifications.
| Package/Case | HTQFP |
| Frequency | 15MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 4.7W |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 16 |
| Operating Frequency | 15 MHz |
| Output Current | 80mA |
| Output Voltage | 17V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 4.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Topology | Boost |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5904PZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
