
16-channel LED display driver IC, surface mountable in an HTQFP package. Features a 15 MHz operating frequency, 17V output voltage, and 120mA output current. Operates with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 70mA. Offers a maximum power dissipation of 4.9W and operates within a temperature range of -20°C to 85°C. RoHS compliant.
Texas Instruments TLC5905PAPG4 technical specifications.
| Package/Case | HTQFP |
| Frequency | 15MHz |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 4.9W |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Frequency | 15 MHz |
| Operating Supply Voltage | 5V |
| Output Current | 120mA |
| Output Voltage | 17V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 4.9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC5905 |
| Supply Current | 70mA |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5905PAPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
