
8-channel LED driver IC featuring Fast-Mode Plus (FM+) I2C-bus interface. Delivers up to 120mA output current per channel with a maximum output voltage of 17V. Operates with supply voltages from 3V to 5.5V and supports an operating frequency of 1MHz. Housed in a 20-TSSOP package, this lead-free, RoHS-compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TLC59108FIPWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 30mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Frequency | 1 MHz |
| Output Current | 120mA |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Topology | Boost |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59108FIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
