
Texas Instruments TLC59108IRGYR technical specifications.
| Package/Case | VQFN EP |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Supply Current | 17mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 8 |
| Operating Frequency | 1 MHz |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Output Voltage | 17V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59108IRGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
