
Texas Instruments TLC59116EVM-390 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Input Voltage | 17V |
| Min Input Voltage | 3.6V |
| Number of Outputs | 72 |
| Operating Supply Voltage | 3.3V |
| Output Current | 120mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLC59116EVM-390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
