
Texas Instruments TLC59116FEVM-571 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TLC59116FEVM-571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
