
8-bit constant-current LED sink driver with 8 output channels, each capable of delivering up to 120mA. Features a 30MHz operating frequency and a maximum output voltage of 20V. Operates within a supply voltage range of 3V to 5.5V and a temperature range of -40°C to 125°C. Packaged in a 16-SOIC (D) format, this RoHS compliant component offers a maximum power dissipation of 1.5W.
Texas Instruments TLC5916IDG4 technical specifications.
| Package/Case | D |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 22mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Frequency | 30 MHz |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Output Voltage | 20V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Thickness | 1.58mm |
| Topology | Boost |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5916IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
